CA06R14S-7P-F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R14S-7P-F80

DigiKey Part Number
1003-CA06R14S-7P-F80-ND
Manufacturer
Manufacturer Product Number
CA06R14S-7P-F80
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$382.23000$382.23
10$324.86300$3,248.63
25$304.53400$7,613.35
50$290.00860$14,500.43
100$276.17910$27,617.91
250$259.13420$64,783.55
Manufacturers Standard Package