CA06COM-E28A16P-B-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COM-E28A16P-B-01

DigiKey Part Number
1003-CA06COM-E28A16P-B-01-ND
Manufacturer
Manufacturer Product Number
CA06COM-E28A16P-B-01
Description
CONN PLUG W/PIN 9POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
28-A16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy and Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
22A, 135A
Voltage Rating
50VAC
Cable Opening
0.933" (23.70mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$907.23000$907.23
10$771.17700$7,711.77
25$722.94240$18,073.56
50$688.48080$34,424.04
100$666.63060$66,663.06
Manufacturers Standard Package