


CA02COM-E22-2S-B | |
|---|---|
DigiKey Part Number  | 1003-CA02COM-E22-2S-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA02COM-E22-2S-B  | 
Description  | CONN RCPT W/SKT 3POS PNL MNT  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 22-2  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Termination  | Solder Cup  | |
Fastening Type  | Reverse Bayonet Lock  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy and Zinc Die Cast  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Silver  | |
Color  | Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 74A  | |
Voltage Rating  | 50VAC  | |
Cable Opening  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polychloroprene  | |
Applications  | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $354.89000 | $354.89 | 
| 10 | $301.64400 | $3,016.44 | 
| 25 | $282.76040 | $7,069.01 | 
| 50 | $269.27300 | $13,463.65 | 
| 100 | $256.43230 | $25,643.23 | 
| 250 | $240.40064 | $60,100.16 | 



