
| CA01COM-E14S-5S | |
|---|---|
| DigiKey Part Number | CA01COM-E14S-5S-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA01COM-E14S-5S | 
| Description | CIRCULAR | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Grade | - | |
| Qualification | MIL-DTL-5015 | |
| Shell Size - Insert | 14S-5 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy and Zinc Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Material Flammability Rating | - | |
| Features | Backshell, Cable Clamp | |
| Shielding | ||
| Current Rating (Amps) | 22A | |
| Voltage Rating | 50V | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | Aluminum Alloy and Zinc Die Cast, Nickel | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polychloroprene | |
| Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $357.53970 | $35,753.97 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China