



B51-351-0000220 | |
|---|---|
DigiKey Part Number | 1003-1035-ND |
Manufacturer | |
Manufacturer Product Number | B51-351-0000220 |
Description | CONN SMB JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.84000 | $57.84 |
| 10 | $49.14700 | $491.47 |
| 25 | $46.06280 | $1,151.57 |
| 50 | $43.86340 | $2,193.17 |
| 100 | $41.76990 | $4,176.99 |
| 250 | $39.15524 | $9,788.81 |
| 500 | $37.28744 | $18,643.72 |
| 1,000 | $35.50938 | $35,509.38 |

