
980-2000-944 | |
---|---|
DigiKey Part Number | 1003-980-2000-944CT-ND - Cut Tape (CT) 1003-980-2000-944TR-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-944 |
Description | CONTACT, SKT, 2428 AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $4.02300 | $40.23 |
25 | $3.77360 | $94.34 |
50 | $3.59320 | $179.66 |
100 | $3.42150 | $342.15 |
250 | $3.20688 | $801.72 |
500 | $3.05368 | $1,526.84 |
1,000 | $2.90776 | $2,907.76 |
2,500 | $2.72569 | $6,814.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.59560 | $12,978.00 |
10,000 | $2.47176 | $24,717.60 |
15,000 | $2.40210 | $36,031.50 |
25,000 | $2.31713 | $57,928.25 |
35,000 | $2.26283 | $79,199.05 |