
031-8703-050 | |
---|---|
DigiKey Part Number | 1003-031-8703-050-ND |
Manufacturer | |
Manufacturer Product Number | 031-8703-050 |
Description | CON GSS SKT .5-1.0 MCHND |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.26000 | $128.26 |
10 | $108.96800 | $1,089.68 |
25 | $102.14480 | $2,553.62 |
50 | $97.26920 | $4,863.46 |
100 | $92.62830 | $9,262.83 |
300 | $85.72447 | $25,717.34 |
500 | $82.69330 | $41,346.65 |
1,000 | $78.75195 | $78,751.95 |