
031-8556-115 | |
|---|---|
DigiKey Part Number | 1003-031-8556-115-ND |
Manufacturer | |
Manufacturer Product Number | 031-8556-115 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 10 | $26.96400 | $269.64 |
| 25 | $25.27520 | $631.88 |
| 50 | $24.06600 | $1,203.30 |
| 100 | $22.91720 | $2,291.72 |
| 250 | $21.48200 | $5,370.50 |
| 500 | $20.45694 | $10,228.47 |
| 1,000 | $19.48103 | $19,481.03 |
| 2,500 | $18.26254 | $45,656.35 |


