
PQ108081-3R3MHF | |
---|---|
DigiKey Part Number | 3013-PQ108081-3R3MHF-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081-3R3MHF |
Description | Flat Wire 3.3uH 2.5mOhm 89Amp |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 31 A 2.5mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 1.098" W (27.94mm x 27.94mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
10 | $53.17600 | $531.76 |
20 | $46.92000 | $938.40 |
180 | $28.15200 | $5,067.36 |