
UCC3807D-2 | |
|---|---|
DigiKey Part Number | 296-2542-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3807D-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3807D-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 13.5V | |
Duty Cycle | 78% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.46000 | $43.46 |
| 10 | $33.17400 | $331.74 |
| 75 | $28.28440 | $2,121.33 |
| 150 | $27.14613 | $4,071.92 |
| 300 | $26.20970 | $7,862.91 |
| 525 | $25.57581 | $13,427.30 |
| 1,050 | $24.91709 | $26,162.94 |
| 2,550 | $24.24098 | $61,814.50 |

