PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
24-TBGA

IS66WVQ2M4DBLL-133BLI

DigiKey Part Number
706-IS66WVQ2M4DBLL-133BLI-ND
Manufacturer
Manufacturer Product Number
IS66WVQ2M4DBLL-133BLI
Description
IC PSRAM 8MBIT SPI/QUAD 24TFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS66WVQ2M4DBLL-133BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
2M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
37.5ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:480
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.50000$23.50
10$21.97100$219.71
25$21.33600$533.40
50$20.85140$1,042.57
100$20.36520$2,036.52
480$19.27106$9,250.11
960$18.79370$18,041.95
1,440$18.51708$26,664.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.