
IS64LPS12832EC-200TQLA3 | |
---|---|
DigiKey Part Number | IS64LPS12832EC-200TQLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LPS12832EC-200TQLA3 |
Description | IC SRAM 4MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.1 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $86.36910 | $12,437.15 |