IS64LF12832EC-7.5TQLA3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $98.19056
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $86.36910
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LF12832EC-7.5TQLA3

DigiKey Part Number
IS64LF12832EC-7.5TQLA3-ND
Manufacturer
Manufacturer Product Number
IS64LF12832EC-7.5TQLA3
Description
IC SRAM 4MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 32
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
144$86.36910$12,437.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.