
IS62WV2568BLL-55TLI | |
|---|---|
DigiKey Part Number | 706-1112-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV2568BLL-55TLI |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $19.52300 | $195.23 |
| 25 | $18.96040 | $474.01 |
| 50 | $18.53280 | $926.64 |
| 156 | $17.82635 | $2,780.91 |
| 312 | $17.39801 | $5,428.18 |
| 624 | $16.97242 | $10,590.79 |
| 1,092 | $16.63176 | $18,161.88 |
| 5,148 | $15.70827 | $80,866.17 |


