IS61WV3216DBLL-10TLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 280
Unit Price: $34.37000
Datasheet
SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV3216DBLL-10TLI

DigiKey Part Number
IS61WV3216DBLL-10TLI-ND
Manufacturer
Manufacturer Product Number
IS61WV3216DBLL-10TLI
Description
IC SRAM 512KBIT PAR 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS61WV3216DBLL-10TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
405$27.93341$11,313.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.