
IS61WV3216BLL-12TLI | |
|---|---|
DigiKey Part Number | 706-1057-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV3216BLL-12TLI |
Description | IC SRAM 512KBIT PAR 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $32.05600 | $320.56 |
| 25 | $31.11000 | $777.75 |
| 50 | $30.39480 | $1,519.74 |
| 135 | $29.36904 | $3,964.82 |
| 270 | $28.65711 | $7,737.42 |
| 540 | $27.95067 | $15,093.36 |
| 1,080 | $27.25244 | $29,432.64 |

