
| IS61WV25616FALL-10TLI | |
|---|---|
| DigiKey Part Number | 706-IS61WV25616FALL-10TLI-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS61WV25616FALL-10TLI | 
| Description | IC SRAM 4MBIT PAR | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Asynchronous | |
| Memory Size | ||
| Memory Organization | 256K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 10ns | |
| Access Time | 10 ns | |
| Voltage - Supply | 1.65V ~ 2.2V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 44-TSOP II | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 270 | $25.61163 | $6,915.14 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China