
IS61QDB22M18A-250M3LI | |
---|---|
DigiKey Part Number | IS61QDB22M18A-250M3LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB22M18A-250M3LI |
Description | IC SRAM 36MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUAD Memory IC 36Mbit Parallel 250 MHz 8.4 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDB22M18A-250M3LI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUAD | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.4 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (15x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $369.17200 | $38,763.06 |