
IS61NLF102436B-6.5TQLI | |
|---|---|
DigiKey Part Number | IS61NLF102436B-6.5TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLF102436B-6.5TQLI |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLF102436B-6.5TQLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $743.32000 | $743.32 |
| 10 | $685.55900 | $6,855.59 |
| 25 | $663.03800 | $16,575.95 |
| 72 | $637.60486 | $45,907.55 |

