MFR Recommended

IS49RL36160-093EBLI | |
|---|---|
DigiKey Part Number | IS49RL36160-093EBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS49RL36160-093EBLI |
Description | IC DRAM 576MBIT PAR 168FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 1.066 GHz 8 ns 168-FBGA (13.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS49RL36160-093EBLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 1.28V ~ 1.42V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM | Supplier Device Package 168-FBGA (13.5x13.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS49RL36160A-093EBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS49RL36160A-093EBLI-ND | $704.01529 | MFR Recommended |


