RLDRAM 3 Memory IC 576Mbit Parallel 1.066 GHz 7.5 ns 168-FBGA (13.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS49RL36160A-093EBLI

DigiKey Part Number
706-IS49RL36160A-093EBLI-ND
Manufacturer
Manufacturer Product Number
IS49RL36160A-093EBLI
Description
IC DRAM 576MBIT PAR 168FBGA
Customer Reference
Detailed Description
RLDRAM 3 Memory IC 576Mbit Parallel 1.066 GHz 7.5 ns 168-FBGA (13.5x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.066 GHz
Packaging
Tray
Access Time
7.5 ns
Part Status
Active
Voltage - Supply
1.28V ~ 1.42V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
RLDRAM 3
Supplier Device Package
168-FBGA (13.5x13.5)
Memory Size
Base Product Number
Memory Organization
16M x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
119$704.01529$83,777.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.