IS46TR16256B-107MBLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 178
Unit Price: $153.82000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $119.68755
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $111.54438
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $124.07584
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $115.48609
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $334.70000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $98.66000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: $49.37833
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: $57.38883
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16256B-107MBLA1

DigiKey Part Number
706-IS46TR16256B-107MBLA1-ND
Manufacturer
Manufacturer Product Number
IS46TR16256B-107MBLA1
Description
IC DRAM 4GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
15ns
Mfr
Access Time
20 ns
Packaging
Bulk
Voltage - Supply
1.425V ~ 1.575V
Part Status
Active
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
Parallel
Base Product Number
Clock Frequency
933 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16256B-107MBLIISSI, Integrated Silicon Solution Inc178706-1726-ND$153.82000Parametric Equivalent
IS43TR16256B-107MBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR16256B-107MBLI-TR-ND$119.68755Parametric Equivalent
IS46TR16256B-107MBLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16256B-107MBLA1-TR-ND$111.54438Parametric Equivalent
IS46TR16256B-107MBLA2ISSI, Integrated Silicon Solution Inc0706-IS46TR16256B-107MBLA2-ND$124.07584Parametric Equivalent
IS46TR16256B-107MBLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16256B-107MBLA2-TR-ND$115.48609Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
190$110.91147$21,073.18
Manufacturers Standard Package