EM6GE16EWXD-10IH is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Etron Technology, Inc.
In Stock: 0
Unit Price: $57.38883
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $177.83000
Datasheet

Similar


Micron Technology Inc.
In Stock: 109
Unit Price: $213.84000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $268.02000
Datasheet

Similar


Micron Technology Inc.
In Stock: 7
Unit Price: $213.84000
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6GE16EWXD-10IH

DigiKey Part Number
2174-EM6GE16EWXD-10IHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6GE16EWXD-10IH
Description
IC DRAM 4GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$57.38883$114,777.66
Manufacturers Standard Package