Direct
Similar
Similar

IS45S16100E-7TLA1 | |
|---|---|
DigiKey Part Number | IS45S16100E-7TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16100E-7TLA1 |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS45S16100H-7TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16100H-7TLA1-ND | $30.40832 | Direct |
| IS42S16100H-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6TLI-ND | $22.96000 | Similar |
| IS42S16100H-7TLI | ISSI, Integrated Silicon Solution Inc | 1,206 | 706-1447-ND | $34.78000 | Similar |


