IS45S16100H-7TLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $22.06807
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $12.59616
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $12.59616
Datasheet
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16100H-7TLA1

DigiKey Part Number
IS45S16100H-7TLA1-ND
Manufacturer
Manufacturer Product Number
IS45S16100H-7TLA1
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
351$30.40832$10,673.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.