Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16400F-7TL | |
|---|---|
DigiKey Part Number | 706-1077-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16400F-7TL |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 76 | AS4C4M16SA-5TCN-ND | $35.85000 | Similar |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 86 | 1450-1258-ND | $58.78000 | Similar |
| AS4C4M16SA-6TCN | Alliance Memory, Inc. | 136 | 1450-1259-ND | $43.82000 | Similar |
| AS4C4M16SA-6TIN | Alliance Memory, Inc. | 4,546 | 1450-1260-ND | $38.15000 | Similar |
| AS4C4M16SA-7BCN | Alliance Memory, Inc. | 372 | 1450-1261-ND | $48.51000 | Similar |




