
IS43LR16800G-6BLI | |
|---|---|
DigiKey Part Number | IS43LR16800G-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR16800G-6BLI |
Description | IC DRAM 128MBIT PAR 60TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LR16800G-6BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x10) | |
Base Product Number |
| Tray: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.10000 | $42.10 |
| 10 | $39.19300 | $391.93 |
| 25 | $38.02520 | $950.63 |
| 50 | $37.13920 | $1,856.96 |
| 100 | $36.25390 | $3,625.39 |
| 300 | $34.86210 | $10,458.63 |
| 600 | $33.99497 | $20,396.98 |
| 1,200 | $33.13976 | $39,767.71 |

