IS42S16400D-6TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 76
Unit Price: $35.85000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $29.57027
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 89
Unit Price: $58.78000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $38.46281
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 28
Unit Price: $43.82000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.82417
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4,678
Unit Price: $38.15000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $31.05968
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 286
Unit Price: $27.71000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 372
Unit Price: $48.51000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 877
Unit Price: $43.82000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $28.82417
Datasheet

Similar


Micron Technology Inc.
In Stock: 19
Unit Price: $60.26000
Datasheet

Similar


Winbond Electronics
In Stock: 98
Unit Price: $29.76000
Datasheet
SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16400D-6TL-TR

DigiKey Part Number
IS42S16400D-6TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S16400D-6TL-TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types