IS41LV16105C-50TLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $46.33073
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $154.41180
Datasheet
44-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS41LV16105C-50TLI

DigiKey Part Number
706-1136-ND
Manufacturer
Manufacturer Product Number
IS41LV16105C-50TLI
Description
IC DRAM 16MBIT PAR 44TSOP II
Customer Reference
Detailed Description
DRAM - FP Memory IC 16Mbit Parallel 25 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM - FP
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
25 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types