IS41LV16105D-50TLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS41C16105C-50TI

DigiKey Part Number
IS41C16105C-50TI-ND
Manufacturer
Manufacturer Product Number
IS41C16105C-50TI
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
DRAM - FP Memory IC 16Mbit Parallel 25 ns 50-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM - FP
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
84ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable