
IS25WP512MG-JLLE | |
---|---|
DigiKey Part Number | 706-IS25WP512MG-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MG-JLLE |
Description | 512MB QPI/QSPI, 8-PIN WSON 6X8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 4ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $49.93100 | $499.31 |
25 | $46.28720 | $1,157.18 |
100 | $42.27680 | $4,227.68 |
480 | $39.27458 | $18,851.80 |
960 | $38.31552 | $36,782.90 |
1,440 | $37.83538 | $54,482.95 |