IS25LP01GG-RHLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP256D-JLLE-TR

DigiKey Part Number
IS25WP256D-JLLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WP256D-JLLE-TR
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$22.51855$90,074.20
Manufacturers Standard Package