
MAX25210ATAB8/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25210ATAB8/V+TTR-ND - Tape & Reel (TR) 175-MAX25210ATAB8/V+TCT-ND - Cut Tape (CT) 175-MAX25210ATAB8/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25210ATAB8/V+T |
Description | IC REG LIN POS ADJ 200MA 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25210ATAB8/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0.6V (3.3V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.76300 | $137.63 |
| 25 | $12.56080 | $314.02 |
| 100 | $11.23910 | $1,123.91 |
| 250 | $10.60832 | $2,652.08 |
| 500 | $10.22814 | $5,114.07 |
| 1,000 | $9.91511 | $9,915.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.58470 | $23,961.75 |
| 5,000 | $9.38552 | $46,927.60 |
| 7,500 | $9.28581 | $69,643.57 |

