


IS25WP064A-RHLE | |
|---|---|
DigiKey Part Number | 706-1647-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP064A-RHLE |
Description | IC FLASH 64MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $14.75100 | $147.51 |
| 25 | $14.33280 | $358.32 |
| 50 | $14.01140 | $700.57 |
| 100 | $13.69080 | $1,369.08 |
| 480 | $12.96488 | $6,223.14 |
| 960 | $12.64686 | $12,140.99 |
| 1,440 | $12.46245 | $17,945.93 |
| 5,280 | $11.88120 | $62,732.74 |











