
IS25WJ064F-JBLE | |
---|---|
DigiKey Part Number | 706-IS25WJ064F-JBLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WJ064F-JBLE |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $9.68900 | $96.89 |
25 | $9.41960 | $235.49 |
90 | $9.03844 | $813.46 |
180 | $8.83000 | $1,589.40 |
270 | $8.70822 | $2,351.22 |
540 | $8.50006 | $4,590.03 |
1,080 | $8.29319 | $8,956.65 |
5,040 | $7.84095 | $39,518.39 |