24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP064D-RHLE-TR

DigiKey Part Number
706-IS25LP064D-RHLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP064D-RHLE-TR
Description
64MB QPI/QPI/QSPI, QPI/QSPI, 24-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.92762$24,819.05
5,000$9.72260$48,613.00
7,500$9.61995$72,149.62
Manufacturers Standard Package