
IS25LP512MJ-RMLE-TY | |
---|---|
DigiKey Part Number | 706-IS25LP512MJ-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MJ-RMLE-TY |
Description | 512MB QPI/QSPI, 16-PIN SOP 300MI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.00000 | $58.00 |
10 | $53.93200 | $539.32 |
25 | $52.30120 | $1,307.53 |
50 | $51.06440 | $2,553.22 |
176 | $48.83392 | $8,594.77 |
352 | $47.62134 | $16,762.71 |
528 | $46.91900 | $24,773.23 |
1,056 | $45.73379 | $48,294.88 |