


IS22TF64G-JCLA2 | |
|---|---|
DigiKey Part Number | 706-IS22TF64G-JCLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS22TF64G-JCLA2 |
Description | IC FLASH 512GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $589.37000 | $589.37 |
| 10 | $543.90300 | $5,439.03 |
| 25 | $526.11880 | $13,152.97 |
| 50 | $512.87440 | $25,643.72 |
| 152 | $492.12500 | $74,803.00 |



