
| TIL198BSMT&R | |
|---|---|
| DigiKey Part Number | 58-TIL198BSMT&RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TIL198BSMT&R | 
| Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Isocom Components 2004 LTD | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Channels | 2 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 1500% @ 2mA | |
| Current Transfer Ratio (Max) | 7500% @ 2mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 100µs, 100µs | |
| Input Type | DC | |
| Output Type | Darlington | |
| Voltage - Output (Max) | 35V | |
| Current - Output / Channel | - | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 1V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | 8-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $4.09006 | $8,180.12 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China