4-SMD, Gull Wing PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL197BSM

DigiKey Part Number
58-TIL197BSM-ND
Manufacturer
Manufacturer Product Number
TIL197BSM
Description
OPTOISOLTR 5.3KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
1500% @ 2mA
Current Transfer Ratio (Max)
7500% @ 2mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$2.39675$4,793.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.