
PS2501-1XLG | |
---|---|
DigiKey Part Number | 58-PS2501-1XLG-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-1XLG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.77700 | $27.77 |
100 | $1.99160 | $199.16 |
500 | $1.63788 | $818.94 |
1,000 | $1.52139 | $1,521.39 |
2,000 | $1.42231 | $2,844.62 |
5,000 | $1.31389 | $6,569.45 |
10,000 | $1.24621 | $12,462.10 |
25,000 | $1.17235 | $29,308.75 |