
MOC5008SM | |
---|---|
DigiKey Part Number | 58-MOC5008SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC5008SM |
Description | OPTOISOLTR 5.3KV TRI-STATE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (0.300", 7.62mm) | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
65 | $4.89138 | $317.94 |
130 | $4.51246 | $586.62 |
520 | $3.91421 | $2,035.39 |
1,040 | $3.68068 | $3,827.91 |
2,015 | $3.49094 | $7,034.24 |
5,005 | $3.27432 | $16,387.97 |
10,010 | $3.13833 | $31,414.68 |
25,025 | $2.99017 | $74,829.00 |