
MOC3012X | |
---|---|
DigiKey Part Number | MOC3012X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3012X |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
65 | $3.69246 | $240.01 |
130 | $3.39238 | $441.01 |
520 | $2.91917 | $1,517.97 |
1,040 | $2.73403 | $2,843.39 |
2,015 | $2.58359 | $5,205.93 |
5,005 | $2.41169 | $12,070.51 |
10,010 | $2.30369 | $23,059.94 |
25,025 | $2.18597 | $54,703.90 |