H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT210XSM

DigiKey Part Number
58-MCT210XSM-ND
Manufacturer
Manufacturer Product Number
MCT210XSM
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
150% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.84000$4.84
65$2.57323$167.26
130$2.35338$305.94
520$2.00442$1,042.30
1,040$1.86768$1,942.39
2,015$1.75646$3,539.27
5,005$1.62927$8,154.50
10,010$1.54928$15,508.29
25,025$1.46202$36,587.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.