
ISP814AXSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP814AXSMT&RTR-ND - Tape & Reel (TR) 58-ISP814AXSMT&RCT-ND - Cut Tape (CT) 58-ISP814AXSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP814AXSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 150% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $4.22300 | $42.23 |
| 100 | $3.08050 | $308.05 |
| 500 | $2.56932 | $1,284.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.40136 | $2,401.36 |
| 2,000 | $2.25873 | $4,517.46 |
| 3,000 | $2.18556 | $6,556.68 |
| 5,000 | $2.10290 | $10,514.50 |
| 7,000 | $2.05370 | $14,375.90 |
| 10,000 | $2.00570 | $20,057.00 |
| 25,000 | $1.89976 | $47,494.00 |

