ISP621-2SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 973
Unit Price: $7.72000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,000
Unit Price: $7.72000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,000
Unit Price: $7.72000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 220
Unit Price: $7.72000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.95838
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP621-2SMT&R

DigiKey Part Number
58-ISP621-2SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP621-2SMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.95838$5,916.76