
ISP521-2XSMT&R | |
---|---|
DigiKey Part Number | 58-ISP521-2XSMT&RTR-ND - Tape & Reel (TR) 58-ISP521-2XSMT&RCT-ND - Cut Tape (CT) 58-ISP521-2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP521-2XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.39500 | $53.95 |
100 | $3.97580 | $397.58 |
500 | $3.34204 | $1,671.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.13455 | $3,134.55 |
2,000 | $2.95838 | $5,916.76 |
3,000 | $2.86807 | $8,604.21 |
5,000 | $2.76604 | $13,830.20 |
7,000 | $2.70535 | $18,937.45 |
10,000 | $2.64616 | $26,461.60 |
25,000 | $2.51552 | $62,888.00 |