4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP521-1XBL

DigiKey Part Number
58-ISP521-1XBL-ND
Manufacturer
Manufacturer Product Number
ISP521-1XBL
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.55400$25.54
100$1.82530$182.53
500$1.49654$748.27
1,000$1.38832$1,388.32
2,000$1.29623$2,592.46
5,000$1.19541$5,977.05
10,000$1.13245$11,324.50
25,000$1.06372$26,593.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.