
ISD202XSM | |
---|---|
DigiKey Part Number | 58-ISD202XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISD202XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 125% @ 10mA | |
Current Transfer Ratio (Max) | 250% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
50 | $5.05180 | $252.59 |
100 | $4.64900 | $464.90 |
500 | $3.92864 | $1,964.32 |
1,000 | $3.69288 | $3,692.88 |
2,000 | $3.49290 | $6,985.80 |
5,000 | $3.27454 | $16,372.70 |
10,000 | $3.13852 | $31,385.20 |
25,000 | $2.99032 | $74,758.00 |