IS7000SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $3.62011
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 95
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,967
Unit Price: $10.61000
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS7000SMT&R

DigiKey Part Number
58-IS7000SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS7000SMT&R
Description
OPTOISO 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
300V
Series
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
4000% @ 1mA
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
100µs, 20µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS7000SMIsocom Components 2004 LTD058-IS7000SM-ND$3.62011Parametric Equivalent
IS7000XSMIsocom Components 2004 LTD9558-IS7000XSM-ND$10.03000Parametric Equivalent
IS7000XSMT&RIsocom Components 2004 LTD1,96758-IS7000XSMT&RCT-ND$10.61000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.86497$15,459.88